The PS8601L-E4 is a single-element, single-function optoelectronic device with a maximum on-state current of 8mA and a maximum forward current of 25mA. It features an isolation voltage of up to 5kV and operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant and has a terminal finish of tin. It is a logic IC output optocoupler with a JESD-609 code of e0.
Renesas PS8601L-E4 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.