The PS8601L-V-E3 is a single-element, single-function optocoupler logic IC output device from Renesas. It can handle up to 8mA of on-state current and 25mA of forward current. The device is rated for operation at temperatures between -55°C and 100°C. It has a maximum isolation voltage of 5kV. The PS8601L-V-E3 is not RoHS compliant.
Renesas PS8601L-V-E3 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.