1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-8
Renesas PS8601L-V-E3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.