The PS8601L-V-E4-A is a single-element, single-function logic IC output optocoupler with a maximum forward current of 25mA and maximum isolation voltage of 5kV. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS and SVHC regulations. The device is available in a surface mount, plastic, DIP-8 package with a copper terminal finish.
Renesas PS8601L-V-E4-A technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.