1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-8
Checking distributor stock and pricing after the page loads.
Renesas PS8602L technical specifications.
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.