The PS8602L-V-E3 is a single-channel logic IC output optocoupler with a maximum forward current of 25mA and an isolation voltage of 5kV. It operates within a temperature range of -55°C to 100°C. This device is not RoHS compliant and features a tin terminal finish. It is available in a surface mount, plastic DIP-8 package.
Checking distributor stock and pricing after the page loads.
Renesas PS8602L-V-E3 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.