
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 16-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |