
The PS8802-1-F3-AX is a linear IC output optocoupler with a data rate of 1MBps and a maximum forward current of 25mA. It features an isolation voltage of 2.5kV and operates over a temperature range of -55°C to 100°C. This device is compliant with RoHS and REACH regulations and is packaged in a lead-free, plastic SSOP-8 package with a nickel terminal finish.
Sign in to ask questions about the Renesas PS8802-1-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8802-1-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8802-1-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.