The PS8802-1-F4-AX is a linear IC output optocoupler with a data rate of 1MBps and a maximum forward current of 25mA. It features an isolation voltage of up to 2.5kV and operates over a temperature range of -55°C to 100°C. This device is compliant with RoHS and SVHC regulations and is recognized by UL. It is packaged in a lead-free, plastic SSOP-8 package.
Renesas PS8802-1-F4-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.