
High-speed photocoupler featuring linear IC output for analog signal isolation. Delivers 1 Mbps data rate with a maximum isolation voltage of 2.5kV. Designed with 2 elements and 2 functions, operating across a wide temperature range from -55°C to 100°C. Maximum forward current is 25mA, with an on-state current of 8mA. This 8-pin SSOP package is UL recognized, RoHS compliant, and REACH SVHC compliant with nickel terminal finish.
Sign in to ask questions about the Renesas PS8802-2-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8802-2-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8802-2-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
