The PS8802-2-F4-AX is a dual linear IC output optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum forward current of 25mA and an on-state current of 8mA. The device is RoHS compliant and Reach SVHC compliant. It is packaged in a lead-free, plastic SSOP-8 package.
Sign in to ask questions about the Renesas PS8802-2-F4-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8802-2-F4-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8802-2-F4-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.