The PS8821-1-AX is a linear optocoupler with a data rate of 1MBps and a maximum forward current of 20mA. It operates at a maximum isolation voltage of 2.5kV and has a maximum operating temperature of 100°C. The device is RoHS compliant and features a nickel terminal finish. It is available in a lead-free, plastic SSOP-8 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |