The PS8821-2-A is a dual-channel linear optocoupler from Renesas with a maximum forward current of 20mA and an isolation voltage of 2.5kV. It operates within a temperature range of -55°C to 100°C and is RoHS compliant. The device features a data rate of 1MBps and is recognized by UL. It is also Reach SVHC compliant and has a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Renesas PS8821-2-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.