The PS8821-2-F3 is a dual diode from Renesas, packaged in a surface mount SSOP package. It has a current transfer ratio of 40% and a forward current of 25mA. The device operates over a temperature range of -55°C to 100°C and features a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
Renesas PS8821-2-F3 technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.