
The PS8821-2-F3-AX is a dual linear IC output optocoupler from Renesas, featuring a maximum isolation voltage of 2.5kV and a maximum forward current of 20mA. It operates within a temperature range of -55°C to 100°C and has a minimum supply voltage of 3V. This optocoupler is RoHS compliant and has a nickel terminal finish. It is also recognized by UL and has a JESD-609 code of e4.
Checking distributor stock and pricing after the page loads.
Renesas PS8821-2-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.