1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SSOP-8
Checking distributor stock and pricing after the page loads.
Renesas PS8821-2-V-F3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.