The PS9113 is a single-channel isolator with a nominal data rate of 1MBps and a maximum forward current of 25mA. It features an isolation voltage of up to 2.5kV and can operate in temperatures ranging from -40°C to 100°C. The device is designed for surface mount applications and has a maximum power dissipation of 100mW. The PS9113 is compliant with RoHS regulations and is also Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS9113 technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 520ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 35V |
| RoHS | Compliant |
No datasheet is available for this part.