The PS9113-A is a logic IC output optocoupler with a data rate of 1MBps and a minimum supply voltage of 4.5V. It can handle an on-state current of up to 15mA and operates within a temperature range of -40°C to 100°C. The device is available in a lead-free, plastic SOP-5 package and is compliant with RoHS and SVHC regulations. It features an isolation voltage of up to 3.75kV and is recognized by UL. The optocoupler is a single-element device with one function.
Checking distributor stock and pricing after the page loads.
Renesas PS9113-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.