The PS9113-F4-AX is a logic IC output optocoupler with a data rate of 1MBps and a maximum forward current of 25mA. It features an isolation voltage of up to 3.75kV and operates within a temperature range of -40°C to 100°C. This device is RoHS compliant and meets the requirements of UL RECOGNIZED. The PS9113-F4-AX is available in a SOP-5 package with a gold terminal finish.
Renesas PS9113-F4-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Gold |
| RoHS | Compliant |
No datasheet is available for this part.