The PS9113-V-F3 optocoupler from Renesas features a maximum forward current of 25mA and an isolation voltage of up to 2.5kV. Operating within a temperature range of -40°C to 100°C, this component is suitable for high-reliability applications. With a nominal supply voltage of 30V and a maximum power dissipation of 100mW, the PS9113-V-F3 is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas PS9113-V-F3 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 750ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.