The PS9113-V-F3-AX is a single-element optocoupler with a data rate of 1MBps and a forward current of 25mA. It has an isolation voltage of 3.75kV and a maximum operating temperature of 100°C. The device is RoHS compliant and has a nickel terminal finish. It is suitable for use in applications where high-speed data transfer is required, and it is isolated from the input signal by a light-emitting diode and a photodetector. The PS9113-V-F3-AX is packaged in a lead-free plastic SOP-5 package.
Sign in to ask questions about the Renesas PS9113-V-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9113-V-F3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9113-V-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
