The PS9113-V-F4-AX is a 1MBps optocoupler logic IC output device with a maximum forward current of 25mA and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 100°C and requires a minimum supply voltage of 4.5V. The device is compliant with Reach SVHC and RoHS standards and features a gold terminal finish. It is a single-element, single-function device packaged in a SOP-5 format.
Renesas PS9113-V-F4-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Gold |
| RoHS | Compliant |
No datasheet is available for this part.