The PS9115-F3-AX is a logic IC output optocoupler with a maximum forward current of 30mA and an isolation voltage of 3.75kV. It operates within a temperature range of 0°C to 85°C and has a response time of 85ns. The device is surface mount and compliant with RoHS and Reach SVHC. It has a nominal supply voltage of 5.5V and a maximum power dissipation of 130mW.
Checking distributor stock and pricing after the page loads.
Renesas PS9115-F3-AX technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 85ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.