1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, LEAD FREE, PLASTIC, SOP-5
Checking distributor stock and pricing after the page loads.
Renesas PS9117-F3-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 100ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.