The PS9117-F4-A is a logic IC output optocoupler from Renesas, offering a data rate of 10MBps and a maximum forward current of 30mA. It has an isolation voltage of up to 2.5kV and operates within a temperature range of -40°C to 80°C. The device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances directive. It is also recognized by UL and compliant with JESD-609 code e6.
Checking distributor stock and pricing after the page loads.
Renesas PS9117-F4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.