The PS9117-V-F3-A optocoupler logic IC output device from Renesas features a maximum forward current of 30mA and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5.5V. The device is compliant with RoHS and SVHC regulations, and is designed for surface mount applications with a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Renesas PS9117-V-F3-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 100ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
