The PS9117-V-F4 is a logic IC output optocoupler from Renesas, featuring a data rate of 10MBps and a maximum forward current of 30mA. It has a maximum isolation voltage of 2.5kV and operates within a temperature range of -40°C to 80°C. The device is suitable for use with a minimum supply voltage of 4.5V and is recognized by UL. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS9117-V-F4 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.