
The PS9117A-F3 is a logic IC output optocoupler with a data rate of 10MBps and a maximum forward current of 30mA. It features an isolation voltage of 3.75kV and operates over a temperature range of -40°C to 100°C. This device is suitable for applications requiring high-speed and high-reliability signal isolation.
Renesas PS9117A-F3 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9117A-F3 to view detailed technical specifications.
No datasheet is available for this part.
