The PS9117A-F3-A is a logic IC output optocoupler with a data rate of 10MBps and a maximum forward current of 30mA. It has an isolation voltage of 3.75kV and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a terminal finish of tin. It is also recognized by UL and compliant with JESD-609 code e6.
Renesas PS9117A-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9117A-F3-A to view detailed technical specifications.
No datasheet is available for this part.