The PS9117A-V-F3-AX is a single-element logic IC output optocoupler with a maximum forward current of 30mA and an isolation voltage of 3.75kV. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 4.5V. The device is compliant with RoHS and Reach SVHC regulations. It features a nickel terminal finish and is packaged in a lead-free plastic SOP-5 package.
Renesas PS9117A-V-F3-AX technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.