The PS9121-F3-A is a logic IC output optocoupler with a maximum data rate of 15MBps and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 2.7V. The device is available in a lead-free, plastic SOP-5 package and is compliant with RoHS and Reach SVHC regulations.
Renesas PS9121-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.