
15 Mbps logic IC output optocoupler featuring high Common Mode Rejection (CMR) and an open collector output. Designed for 3.3V operation with a minimum supply voltage of 2.7V, this 5-pin SOP (SO-5) device offers an isolation voltage of up to 3.75kV. Maximum forward current is 30mA, with a maximum on-state current of 25mA. Operating temperature range spans from -40°C to 85°C. UL recognized, RoHS compliant, and REACH SVHC compliant with nickel terminal finish.
Renesas PS9121-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9121-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
