The PS9121-F4-AX is a logic IC output optocoupler with a maximum isolation voltage of 3.75kV and a maximum on-state current of 25mA. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 2.7V. The device is RoHS compliant and has a recognized UL rating. It is available in a lead-free, plastic SOP-5 package with a nickel terminal finish.
Renesas PS9121-F4-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.
