
The PS9121-V-F4-A is a logic IC output optocoupler with a data rate of 15MBps and a maximum forward current of 30mA. It features an isolation voltage of 3.75kV and operates over a temperature range of -40°C to 85°C. This device is suitable for use in applications where electrical isolation is required, and it meets the requirements of the RoHS and SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Renesas PS9121-V-F4-A technical specifications.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.