Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Cut Tape
Renesas PS9123-AX technical specifications.
| Package/Case | SOP |
| Forward Current | 20mA |
| Forward Current-Max | 20mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 60ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.