The PS9151-V-A is a single-element, single-function logic IC output optocoupler with a nominal data rate of 15MBps and maximum forward current of 16mA. It features an isolation voltage of up to 3.75kV and operates within a temperature range of -40°C to 100°C. The device is RoHS compliant and meets JESD-609 code e6. It is available in a lead-free, plastic SOP-5 package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |