Sign in to ask questions about the Renesas PS9151-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9151-V-AX technical specifications.
| Data Rate-Nom | 15MBps |
| Forward Current | 20mA |
| Forward Current-Max | 16mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 60ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9151-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.