The PS9151-V-F3-A is a logic IC output optocoupler with a data rate of 15MBps and a maximum forward current of 16mA. It features an isolation voltage of 3.75kV and is suitable for operation in temperatures ranging from -40°C to 100°C. The device requires a minimum supply voltage of 4.5V and is available in a lead-free, plastic SOP-5 package. The PS9151-V-F3-A is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |