The PS9213-F3-AX is a single-element logic IC output optocoupler with a nominal data rate of 1MBps. It can handle a maximum forward current of 25mA and withstand an isolation voltage of up to 2.5kV. The device operates within a temperature range of -40°C to 100°C and requires a minimum supply voltage of 4.5V. The PS9213-F3-AX is recognized by UL and compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS9213-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.