The PS9213-V-F4-A is a single-element optocoupler logic IC output device from Renesas, with a nominal data rate of 1MBps and maximum forward and on-state currents of 25mA and 15mA, respectively. It features a maximum isolation voltage of 2.5kV and operates within a temperature range of -40°C to 100°C. This device is compliant with RoHS and SVHC regulations, and is suitable for use in applications requiring high-speed and high-reliability signal isolation.
Checking distributor stock and pricing after the page loads.
Renesas PS9213-V-F4-A technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.