The PS9214-F3-A is a single-channel logic IC output optocoupler from Renesas with a maximum forward current of 30mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is designed for surface mount applications and is RoHS compliant. It has a nominal supply voltage of 5.5V and a response time of 54ns. The PS9214-F3-A meets the JESD-609 Code e6 standard and features a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Response Time-Nom | 54ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Tin |
| RoHS | Compliant |