
The PS9214-F4-A is a logic IC output optocoupler from Renesas, featuring a data rate of 10MBps and a maximum forward current of 30mA. It operates at a maximum isolation voltage of 2.5kV and can withstand temperatures up to 85°C. The device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It also carries the UL recognized mark, indicating compliance with Underwriters Laboratories standards.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |