
The PS9214-F4-AX is a logic IC output optocoupler with a maximum isolation voltage of 2.5kV and a maximum forward current of 30mA. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 4.5V. The device is RoHS compliant and has a nickel terminal finish. It is also recognized by UL and compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
