The PS9214-V-F3-AX is a logic IC output optocoupler from Renesas, designed for high-speed applications with a maximum data rate of 10MBps. It can handle a maximum forward current of 30mA and features an isolation voltage of up to 2.5kV. Operating within a temperature range of -40°C to 85°C, this device is suitable for a variety of applications. The PS9214-V-F3-AX is compliant with Reach SVHC and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |