
The PS9303L2-V-E3-AX is a surface mount optoelectronic device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a minimum supply voltage of 4.5V and is compliant with RoHS and Reach SVHC. The device has a response time of 240ns and a maximum response time of 5E-07s. It is packaged in a lead-free, surface mount plastic DIP-6 package and is suitable for use in applications requiring high-speed data transfer and isolation.
Renesas PS9303L2-V-E3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 10mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 5E-07s |
| Response Time-Nom | 240ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9303L2-V-E3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.