
The PS9305L-AX is a single-channel logic IC output optocoupler with a maximum forward current of 16mA and an isolation voltage of up to 5kV. It operates within a temperature range of -40°C to 110°C and requires a minimum supply voltage of 15V. This device is compliant with RoHS and Reach SVHC regulations and features a nickel terminal finish. It is also recognized by UL and has a JESD-609 code of e4.
Renesas PS9305L-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 15V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.