The PS9306L-E3-AX is a single-element, single-function logic IC output optocoupler with a maximum forward current of 12mA and a minimum supply voltage of 10V. It features an isolation voltage of up to 5kV and operates within a temperature range of -40°C to 110°C. The device is RoHS compliant and meets JESD-609 Code e4. It is suitable for surface mount applications in SDIP-6 packages.
Sign in to ask questions about the Renesas PS9306L-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9306L-E3-AX technical specifications.
| Forward Current-Max | 12mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9306L-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.