The PS9306L-V-E3-AX is a single-channel logic IC output optocoupler with a reverse voltage of 5V and a power dissipation of 295mW. It operates over a temperature range of -40°C to 110°C and has a minimum supply voltage of 10V. The device is RoHS compliant and meets JESD-609 Code e4 for isolation voltage. It is available in a lead-free, plastic, surface mount SDIP-6 package with a nickel terminal finish.
Sign in to ask questions about the Renesas PS9306L-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9306L-V-E3-AX technical specifications.
| Forward Current | 25mA |
| Forward Current-Max | 12mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 295mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9306L-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.