Renesas PS9306L2-V-E3-AX technical specifications.
| Forward Current-Max | 12mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9306L2-V-E3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.