OPTOISO 5KV 1CH GATE DRVR 6SDIP
Renesas PS9307L-AX technical specifications.
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 295mW |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 175ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.